Abracon ABLSG Series 3rd Lead Grounded Crystals
ABRACON ABLSG Series 3rd Lead Grounded Crystals are for EMI sensitive applications. The low profile (down to 4.2mm), SMD Crystals are IR-reflow capable and offer tight stability with extended temperatures available. The ABRACON ABLSG Series 3rd Lead Grounded Crystals feature a frequency of 3.579545MHz to 75MHz, are RoHS compliant and are ideal for all EMI sensitive applications such as computers, modems, microprocessors, automotive, industrial, and wireless applications.Features
- 3rd Lead is grounded, ideal for EMI sensitive applications
- IR-reflow capable
- Low height reduced to 4.2mm
- Tight stability and extended temperature available
Applications
- EMI sensitive applications
- Computers, modems, microprocessors
- Medical electronics
- Wireless applications
Publicerad: 2010-08-04
| Uppdaterad: 2022-03-11