Abracon AB26TRQ Low-Frequency Tuning Fork Crystal

Abracon AB26TRQ Low-Frequency Tuning Fork Crystal features a miniature square-body formed lead SMD package measures 1.4mm x 6.7mm x 1.4mm. This crystal provides excellent shock and vibration resistance and is reflow capable. The AB26TRQ resonates at 32.768kHz. Abracon AB26TRQ Low-Frequency Tuning Fork Crystal is designed for use in real-time clocks (RTC), measuring instruments, and BLUETOOTH® and wireless applications.

Features

  • Miniature square-body formed lead SMD package measures 1.4mm x 6.7mm x 1.4mm
  • Excellent shock and vibration resistance
  • Resonates at 32.768kHz
  • Reflow capable
  • Cost-effective devices for consumer applications

Applications

  • Real-time clocks
  • Measuring instruments
  • Bluetooth and wireless
Publicerad: 2013-04-12 | Uppdaterad: 2022-03-11