Abracon AANI-CH Automotive Chip Antennas

Abracon AANI-CH Automotive Chip Antennas are AEC-Q200 qualified, constructed on TS16949-certified production lines, and PPAP ready and supported. These robust antennas feature a miniaturized surface-mount design with PCB corner-mount integration and linear polarization. The series offers low return loss, RoHS/RoHS II compliance, and an operating temperature range of -40°C to +125°C. Abracon AANI-CH Automotive Chip Antennas ensure minimal signal loss and seamless integration across automotive applications such as keyless entry, in-cabin occupant detection, environment controls, parking assistance, and theft prevention.

Features

  • Automotive qualification (AEC-Q200)
  • PPAP ready and supported
  • TS16949-certified production lines
  • Miniaturized size
  • Low return loss
  • Linear polarization
  • SMD design
  • PCB corner-mount integration
  • Ceramic material
  • RoHS/RoHS II compliant
  • Moisture sensitivity level (MSL) 1

Applications

  • AANI-CH-0136-Q
    • UWB channels: 5, 6, 8, and 9 (6.24GHz to 8.24GHz)
    • Digital car keys
    • Secure access controls
    • Driver authentication
    • In-cabin occupant detection
    • Vehicle-to-vehicle ranging
    • Parking assistance
    • Theft prevention
    • Car-sharing systems
  • AANI-CH-0133-Q
    • BLUETOOTH® / Zigbee® / Thread / Matter / Wi-Fi®
    • Automotive keyless entry
    • In-vehicle entertainment systems
    • Tire pressure monitoring (TPMS)
    • Cabin environment controls
    • Advanced driver assistance systems (ADAS)
    • Wireless remote control

Specifications

  • AANI-CH-0136-Q
    • 3.2mm x 1.6mm x 1.1mm dimensions
    • 6240MHz to 8237MHz operating frequency range
    • ≤-15.1dB return loss
    • 3.9dBi peak gain
    • -1.3dB (74%) average total efficiency
    • -40°C to +125°C operating temperature range
  • AANI-CH-0133-Q
    • 1.6mm x 0.8mm x 0.4mm dimensions
    • 2400MHz to 2500MHz operating frequency range
    • <-9.3dB return loss
    • 1.1dBi peak gain
    • -3.1 dB (49%) average total efficiency
    • -40°C to +125°C operating temperature range

AANI-CH-0136-Q Dimensions

Mechanical Drawing - Abracon AANI-CH Automotive Chip Antennas

AANI-CH-0133-Q Dimensions

Mechanical Drawing - Abracon AANI-CH Automotive Chip Antennas
Publicerad: 2025-06-09 | Uppdaterad: 2025-06-12