ABLIC S-8473 Wireless Power Receiver Control IC
ABLIC S-8473 Wireless Power Receiver Control IC comes with a charge function for a small lithium-ion rechargeable battery. This wireless power IC is configured with a charge current control circuit, a VBAT voltage detection circuit, and an Under-Voltage Lockout (UVLO) circuit. The S-8473 IC features 450mW power dissipation, 2.2V to 5V power supply voltage, 1.5V to 2V short-circuit detection voltage, and 3.6V to 4.45V recharge start voltage. This wireless power IC operates at -40°C to 85°C operating temperature range and is available in the SNT-8A package. The S-8473 IC is lead and halogen-free. Typical applications include devices for wireless power and small-sized wireless charge system.Features
- 450mW power dissipation (when mounted on board)
- 2.2V to 5V power supply voltage range
- Current consumption during charge operation: ISS1 = 250μA (typical)
- 1μA maximum VBAT pin current consumption during power-down
- High/low-temperature protection function
- Status display function:
- During charge operation: Lighting
- During charge operation stop: Lights-out
- During error detection: Blinking
- Charge function to a small lithium-ion rechargeable battery:
- Charge current: ILIM = 33mA (typical)
- Precharge current: IPRE = 3.3mA (typical)
- 1.5V to 2V short-circuit detection voltage range
- 3.6V to 4.45V recharge start voltage range
- -40°C to 85°C operating temperature range
- Available in the SNT-8A package
- Lead and halogen-free
Applications
- Devices for wireless power
- Small-sized wireless charge system
Block Diagram
Mechanical Drawing
Publicerad: 2023-03-27
| Uppdaterad: 2023-06-06