ABLIC S-19318 Automotive Linear Regulator IC
ABLIC S-19318 Automotive Linear Regulator IC offers a high-withstand voltage and low dropout positive voltage regulator with a reset function. This IC includes a built-in ON/OFF circuit developed using high-withstand voltage CMOS process technology. The S-19318 IC features a 36V maximum input voltage, 3µA typical low current consumption, ±2.0% output voltage accuracy, and -40°C to 150°C operating temperature range. This device offers a thermal simulation service that supports the thermal design in conditions when a power management IC is in use. The S-19318 linear regulator IC is ideal for constant-voltage power supply and reset circuits for automotive electric components.Features
- Regulators block:
- 3.3V to 5V output voltage range
- 3V to 36V input voltage range
- ±2% (Tj = -40°C to 150°C) output voltage accuracy
- 100mV typical (5V output product, IOUT = 100mA) dropout voltage
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit with a detection temperature of 170°C typical
- Built-in ON/OFF circuit
- Detector block:
- 2.6V to 4.7V, selectable in 0.1V step detection voltage range
- ±2% (Tj = -40°C to 150°C) detection voltage accuracy
- 0.12V minimum hysteresis width
- Lead-free (Sn 100%)
- Halogen-free
- Withstand 45V load dump
- AEC-Q100 qualified
Applications
- Constant-voltage power supply and reset circuit for automotive electric component
Block Diagram
Typical Application Circuit
Automotive Linear Regulator with Reset Function Lineup
Publicerad: 2025-02-26
| Uppdaterad: 2025-04-14