ABLIC S-191AxA Window Voltage Detector

ABLIC S-191AxA Window Voltage Detector is designed to detect undervoltage and overvoltage. This detector features an internally fixed detection and release voltage with an accuracy of ±1.5%. The power supply pin and the detection voltage input pin (SENSE pin) are prepared to stabilize the output when the SENSE pin voltage (VSENSE) falls to 0V. The S-191AxA window voltage detector offers a manual reset function that changes the comparator input voltage of the internal circuit and the detector is forcibly put into the detection status. This allows the diagnosis of anomalies in the detector, such as erroneous release. This detector offers Nch open-drain output form. 

The S-191AxA window voltage detector features a detection response time of 10µs, 15% release delay time accuracy 1.5µA current consumption. Typical applications include voltage monitoring of automotive ECUs, ADAS, and overvoltage detection of power supply for automotive electric components.

Features

  • Developed using CMOS technology
  • Detects undervoltage and overvoltage
  • Detection voltage and release voltage are fixed internally
  • Release signal can be delayed by setting a capacitor externally
  • Manual reset function
  • Output form is Nch open-drain output
  • Lead-free and halogen-free
  • Packages:
    • SOT-23-8
    • HSNT-8(1616)B

Specifications

  • Detection voltage:
    • 0.6V to 4.9V (0.05V step) undervoltage detection voltage
    • 0.7V to 5.5V (0.05V step) overvoltage detection voltage
  • ±1.5% undervoltage and overvoltage detection voltage accuracy
  • Hysteresis width selectable from "Available" / "Unavailable":
    • 3%, 5%, and 10% "Available"
    • 0% "Unavailable"
  • 10µs typical detection response time
  • ±15% (CD = 3.3nF) release delay time accuracy
  • 1.5µA typical current consumption
  • 2.5V to 6V operation voltage range
  • -40°C to 125°C operating temperature range

Applications

  • For automotive use:
    • Engine
    • Transmission
    • Suspension
    • ABS
    • Related devices for EV / HEV / PHEV
  • Voltage monitoring of automotive ECUs, ADAS, and other systems that require failure detection
  • Overvoltage detection of power supply for automotive electric component
Publicerad: 2024-04-18 | Uppdaterad: 2024-04-29