ABB eOS Fused Enclosed Rotary Switches
ABB eOS Fused Enclosed Rotary Switches are high-performance fused disconnect switches designed for safety and reliability in extreme conditions. ABB eOS Fused Enclosed Rotary Switches are rated up to 600V and have a 20A to 600A current range. These UL-listed components offer a wide range of options to suit a user's application needs. Enclosure options include NEMA Types 1, 3R, and 4X stainless steel and Type 4 plastic. The eOS offers pistol and selector switch operators and auxiliary contacts.
Features
- NEMA Types 1, 3R, 4X stainless steel, and Type 4 plastic enclosures
- 30A to 600A, UL 98 listed
- 20A to 80A, UL 508 listed
- Fused option
- Up to 600V rated voltage
- 3-pole, 6-pole, and 3-pole changeover
- Pistol and selector switch operators
- Auxiliary contacts
Applications
- Industrial automation
- Motor disconnects
- Main and emergency disconnects
- Control panels
- Industrial equipment
- Hazardous and corrosive factory environments
- Washdown
- Food processing
- Chemical plants
- Space-limited installations
Videos
eOS960 Accessories Overview
eOS9100 to eOS9600 Accessories Overview
Publicerad: 2025-08-07
| Uppdaterad: 2026-01-09