ABB Installation Products TYPK Ty-Heat™ Cable Ties
ABB Installation Products TYPK Ty-Heat™ Cable Ties are used mainly to cinch wires and cables together to form a neat and organized bundle. These cable ties are built from high‑resilience materials such as PEEK and deliver high performance in extreme conditions. The TYPK Ty-Heat™ cable ties offer high resistance to radiation, chemicals, and long application life expectancy. These cable ties operate from -60°C to 240°C temperature range. The TYPK Ty-Heat™ cable ties are UL 94V-0 flammability-rated and are halogen-free. Typical applications include aerospace, chemical/oil and gas, medical and pharmaceutical, nuclear energy, transportation, power generation, vacuum, and autoclave.
Features
- High radiation resistance
- Extremely chemical resistant
- Long application life expectancy
- UL 94V-0 flammability-rated
- Low outgassing per ASTM E595:
- Less than 1.00% total mass loss
- Less than 0.10% collected volatile condensable material
- -60°C to 240°C operating temperature range
Applications
- Aerospace
- Chemical/oil and gas
- Medical and pharmaceutical
- Nuclear energy
- Transportation
- Power generation
- Vacuum
- Autoclave
- Areas requiring radiation resistance, chemical resistance, and high temperature resistance
- Areas where metal barbs are not permitted
Dimension Diagram
Additional Resource
View Results ( 6 ) Page
| Artikelnummer | Längd | Tjocklek | Bredd | Maximal buntdiameter | Dragstyrka |
|---|---|---|---|---|---|
| TYPK23M | 106 mm | 1.1 mm | 2.4 mm | 23 mm | 135 N |
| TYPK25M | 197 mm | 1.4 mm | 4.7 mm | 48 mm | 450 N |
| TYPK523M | 106 mm | 1.1 mm | 2.4 mm | 23 mm | 135 N |
| TYPK525M | 197 mm | 1.4 mm | 4.7 mm | 48 mm | 450 N |
| TYPK253M | 295 mm | 1.4 mm | 4.7 mm | 78 mm | 450 N |
| TYPK5253M | 295 mm | 1.4 mm | 4.7 mm | 78 mm | 450 N |
Publicerad: 2026-03-11
| Uppdaterad: 2026-03-23