AAEON UP UP 7000 Developer Board
AAEON UP UP 7000 Developer Board is powered by the Intel® Processor N-series (Alder Lake-N). The AAEON UP UP 7000 features LPDDR5 memory, Intel UHD Graphics, and onboard TPM 2.0. The board supports Windows® and Linux, and the fanless design ensures reliable operation. This combination of high-speed connectivity and superior graphics makes it ideal for applications like digital signage, medical imaging, and autonomous mobile robots (AMR).Features
- Intel Processor N-series
- Onboard LPDDR5 memory, up to 8GB
- Onboard eMMC storage, up to 64GB
- 1 Gigabit LAN x1
- HDMI 1.4b x1
- USB 3.2 Gen 2 (Type-A) x3, 10-pin USB 2.0 x2/UART x1
- 40-pin GPIO x1
- 12VDC-in, 5A
- TPM 2.0
Applications
- Digital signage
- Medical imaging
- Autonomous Mobile Robots (AMR)
Block Diagram
Publicerad: 2024-08-16
| Uppdaterad: 2025-09-08