Eaton Electronics PS04LTVA1 ESD Suppressors

Eaton Electronics PS04LTVA1 ESD Suppressors protect valuable high-speed data circuits with sensitive ICs from ESD damage without distorting data signals as a result of its ultra-low (0.05pF typical) capacitance. The low trigger voltage and clamping voltage deliver enhanced ESD protection. These devices offer fast response time and low leakage current. The low-profile modules are RoHS compliant, halogen free and lead free. The PS04LTVA1 ESD Suppressors are part of the PolySurg LTV series from Eaton. Typical applications include satellite / digital radio, security equipment, mobile phones, broadband network equipment, and much more.

Features

  • Low trigger voltage and clamping voltage deliver enhanced ESD protection of very sensitive ICs
  • Ultra-low capacitance (0.05pF typ.) ideal for high-speed data applications
  • Provides ESD protection with fast response time (<1ns), allowing equipment to pass IEC 61000-4-2 level 4 test
  • Single line, bidirectional device for placement flexibility
  • Low profile 0402/1005 design for board space savings
  • Low leakage current (<0.1nA typ.) reduces power consumption
  • RoHS compliant, halogen and lead-free
  • Tin-plated (Sn) version available
  • Tested to meet automotive specifications (AEC-Q200)

Applications

  • Satellite / digital radio
  • Security equipment
  • Mobile phones
  • Broadband network equipment
  • GSM modules
  • Other RF applications
  • HDTV equipment
  • High-speed data ports
  • A/V Equipment
  • DMB modules
  • Test and measurement equipment
  • Portable game systems
  • Personal media players

Videos

Selection Guide

Chart - Eaton Electronics PS04LTVA1 ESD Suppressors
Publicerad: 2010-09-15 | Uppdaterad: 2026-03-03