Analog Devices ADuCM36x ARM Cortex-M3 MCUs

Analog Devices ADuCM36x ARM Cortex-M3 MCUs

Overview

Analog Devices ADuCM36x Microcontrollers (MCUs) provide a fully integrated, 3.9kSPS, 24-bit data acquisition system. The ADuCM360/ADuCM361 MCUs incorporate high-performance sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), a 32-bit ARM Cortex™-M3 processor, 128kB Flash/EE memory, and 8kB SRAM on a single chip. ADuCM36x also includes an on-chip 32kHz oscillator and an internal 16MHz high-frequency oscillator.

The ADuCM361 has only one 24-bit Σ-Δ ADC (ADC1). The ADuCM360 includes dual 24-bit Σ-Δ ADC (ADC0 and ADC1). All other features are the same. The ADuCM360 directly interfaces with external precision sensors in wired and battery-powered applications.

Low-Power Operation
Designers can configure the microcontroller in a normal operating mode that consumes 290μA/MHz (including flash/SRAM IDD). The normal operating mode results in an overall system current consumption of 1mA when all peripherals are active. With its low-power operation, the ADuCM36x MCUs are ideally suited to operate in battery-powered applications where low power operation is critical.


Analog input/output
  • Dual 24-bit ADCs (ADuCM360)
  • Single 24-bit ADC (ADuCM361)
  • Programmable ADC output rate (3.5Hz to 3.906kHz)
  • Simultaneous 50Hz/60Hz noise rejection
    • At 50SPS continuous conversion mode
    • At 16.67SPS single conversion mode
  • Flexible input mux for input channel selection to both ADCs
  • Two 24-bit multi-channel ADCs (ADC0 and ADC1)
    • 6 differential or 11 single-ended input channels
    • 4 internal channels for monitoring DAC, temperature sensor, IOVDD/4, and AVDD/4 (ADC1 only)
    • Programmable gain (1 to 128)
    • RMS noise: 52nV at 3.53Hz, 200nV at 50Hz
  • Programmable sensor excitation current sources
  • On-chip precision voltage reference
  • Single 12-bit voltage output DAC
  • NPN mode for 4mA to 20mA loop applications

Microcontroller
  • ARM Cortex-M3 32-bit processor
  • Serial wire download and debug
  • Internal watch crystal for wake-up timer
  • 16MHz oscillator with 8-way programmable divider

Memory
  • In-circuit debug/download via serial wire and UART
Power
  • Power supply range: 1.8V to 3.6V (maximum)
  • Power consumption, MCU active mode
    • Core consumes 290μA/MHz
    • Overall system current consumption of 1.0mA with core operating at 500kHz
  • Power consumption, power-down mode: 4μA (wake-up timer active)

On-chip peripherals
  • UART, I²C, and 2 × SPI serial I/O
  • 16-bit PWM controller with 6 output channels
  • 19-pin multi-function GPIO port
  • 2 general-purpose timers
  • Wake-up timer/watchdog timer
  • Multi-channel DMA and interrupt controller

Package and temperature range
  • 48-lead, 7mm × 7mm LFCSP
  • Specified for −40°C to +125°C operation

Development tools
  • Low-cost QuickStart Development System
  • Third-party compiler and emulator tool support
  • Multiple functional safety features for improved diagnostics

Applications
  • Industrial automation and process control
  • Intelligent precision sensing systems
  • 4mA to 20mA loop-powered smart sensor systems
  • Medical devices, patient monitoring

Functional Block Diagrams

ADuCM360 Functional Block Diagram
ADuCM360 Functional Block Diagram

ADuCM361 Functional Block Diagram
ADuCM361 Functional Block Diagram
ADuCM362 Functional Block Diagram
ADuCM362 Functional Block Diagram
ADuCM363 Functional Block Diagram
ADuCM363 Functional Block Diagram

Dev Tools

Analog Devices offers a range of development boards designed to help designers evaluate and program the ADuCM360/ADuCM361 MCUs.

Additional Resources:
Learn More About EVAL-ADICUP360 Development Board
Learn More About EVAL-ADUCM360


Part NumberDescriptionTool Is For Evaluation OfInterface TypeFor Use WithData Sheet






Loading First Previous Next Last


eNews
  • Analog Devices Inc.
Publicerad: 2016-04-28 | Uppdaterad: 2016-04-28