4D LCD 7" TFT Liquid Crystal Displays
4D LCD 7" TFT Liquid Crystal Displays are color-active matrix LCD modules incorporating an amorphous silicon thin-film transistor. These displays include a color TFT-LCD panel, driver IC, FPC, and a backlight unit. Available options include a Resistive/Capacitive Touch Panel (RTP or CTP) and a Cover Lens Bezel (CLB). The 4D LCD 7" TFT Liquid Crystal Displays provide a module display area of 800 x 480 pixels.Features
- LCD types of TFT / Transmissive / Normally white
- 7" size
- The touch panel is available in non-touch, resistive touch, and capacitive touch
- 12:00 viewing direction
- 6:00 gray scale inversion direction
- 153.84mm x 85.63mm active area (W x H)
- 0.1923mm x 01.1784mm dot pitch (W x H)
- Source (EK9716) and gate (EK73002) driver IC
- Parallel RGB 24-bit interface type
- Surface luminance
- 4DLCD-70800480: 500cd/m2 (typical)
- 4DLCD-70800480-RTP: 400cd/m2 (typical)
- 4DLCD-70800480-CTP: 475cd/m2 (typical)
- 4DLCD-70800480-CTP-CLB: 475cd/m2 (typical)
- 16.7M color depth
- RGB vertical stripe pixel arrangement
- 27 LEDs backlight type
- 800 x 480 display resolution pixels
- AG surface treatment
- 3.3V (typical) input voltage
- Module size - W x H x T
- 4DLCD-70800480: 164.90mm x 100.00mm x 3.50mm
- 4DLCD-70800480-RTP: 164.90mm x 100.00mm x 4.60mm
- 4DLCD-70800480-CTP: 164.90mm x 100.00mm x 5.25mm
- 4DLCD-70800480-CTP-CLB: 190.08mm x 121.92mm x 5.15mm
- -20°C to +70°C operating temperature range
- RoHS compliant
Display Drawing (Non Touch Version)
Display Drawing (Resistive Touch Version)
Display Drawing (Capacitive Touch Version)
Display Drawing (Capacitive Touch Version with Cover Lens Bezel)
Publicerad: 2019-08-06
| Uppdaterad: 2025-07-31