3M Connectors 8F36 Mini Serial Attached SCSI Cable Assemblies
3M's 8F36 Series High Routability Internal Mini Serial Attached SCSI (MiniSAS) Cable Assemblies are the ideal choice for space constrained systems due to their exceptional foldability with minimal loss and performance impact. These unjacketed, extremely thin, and very flexible assemblies utilize 3M's ultra low-profile, high-speed, high-signal density 3M™ SL8800 Series Twin Axial Cable that provides excellent transmission properties allowing signals to travel a longer distance. In addition, the excellent performance of 3M's SL8800 Series Twin Axial Cable used in the construction of the 8F36 Series stretches the user's loss budget, allowing the use of the extra length to route the cable through a more convenient location, out of the way of airflow, or around difficult obstructions. Even if folded multiple times, 3M's unique High Routability Internal Mini Serial Attached SCSI (MiniSAS) Cable Assemblies meet SAS 2.1 performance requirements.Features
- Thin and flexible
- Can be folded and bent multiple times
- Bend radius as low as 1mm
- Four bi-directional SAS channels
- Exceeds the 6Gbps performance standard
- Meets SAS 2.1 performance requirements
- Rated 94 V-0
Applications
- Cabinets
- Fans
- Heat sinks
Publicerad: 2011-02-09
| Uppdaterad: 2022-03-11