3M Connectors PCIe Express Extender Assemblies
3M PCIe Express Extender Assemblies have been incorporated into the 3M™ High-Routability Twin Axial Cable product line as one-to-one direct extenders for power and high-speed signals that are part of the PCIe Express specification. PCIe Express Extender Assemblies allow prototyping with custom assemblies that can be folded without losing integrity. Designed specifically for PCIe Express extender card applications, PCIe Express Extender Assemblies plug into a PCIe card slot with another slot at the opposite end.3M offers PCIe Express Extender Assemblies in 5Gbps and 8Gbps speeds, two lengths, and three different channel sizes. They are ideally suited for high-performance computing (HPC), servers, storage, medical fields (imaging such as MRI, CT, CAT, etc.), and data-intensive applications that require high bandwidth of PCIe 2.0 (5Gbps) and PCIe 3.0 (8Gbps).
Features
- PCIe 2.0 and 3.0 capability
- Flexible replacement for rigid riser cards
- High-performance alternative to rigid or flex circuit riser cards/extender assemblies
- Available in standard lengths
- Foldable 3M™ Twin Axial Cable allows assemblies to be maneuvered out of airflow or through narrow spaces
Applications
- High-performance computing (HPC)
- Servers
- Storage
- Medical (imaging such as MRI, CT, CAT, etc.)
- Data-intensive applications that require high bandwidth of PCIe 2.0 (5Gbps) and PCIe 3.0 (8Gbps)
Publicerad: 2013-04-25
| Uppdaterad: 2024-11-04