3M 8PC15 Series IP67 D-Sub Connectors

3M 8PC15 Series IP67 D-Sub Connectors are both robust and durable, specifically designed for challenging environments where protection against dust and water is crucial. These IP67-rated connectors are dust-tight and can withstand immersion in up to 1 meter of water for a limited duration. The 8PC15 connectors are offered in up to 15 positions and are compatible with cable OD 5mm to 9mm. These RoHS-compliant D-Sub connectors are manufactured using high-quality materials to achieve a rugged design that safeguards against physical stress and ensures reliable performance in challenging environments. The 8PC15 Series D-Sub connectors are suitable for applications in industrial settings, outdoor installations, and harsh operating conditions.

Features

  • Robust and durable interface solution 
  • Meet IP67 standards:
    • Ensure a high level of ingress protection 
    • Dust-tight and can withstand immersion in up to 1 meter of water for a limited duration ingress
  • 15 position
  • Compatible with cable OD 5mm to 9mm
  • Easy to connect manually
  • Mating lock features
  • Ensure precise alignment within ±0.7mm tolerance for floating mating between panel and PCB connectors in the X direction
  • RoHS compliant

Specifications

  • 3A current ratings
  • 220V voltage rating
  • ≥5000MΩ insulation resistance
  • -40°C to 85°C operating temperature range 

Applications

  • Industrial settings
  • Outdoor installations
  • Harsh operating conditions and demanding environments
Publicerad: 2024-02-21 | Uppdaterad: 2024-03-14