3M Mini Stack Connector Interface Unit 3ST Series

3M Mini Stack Connector Interface Unit 3ST Series are I/O connectors with 32VAC/DC rated voltage and 1000VAC withstanding voltage (1 min). These interface units feature 1A current per contact pin on the connector and 10A per contact pin on the terminal block. The 3ST interface units offer 1000MΩ minimum insulation resistance at 500VDC (1 min). The standard wire size for the terminal block ranges from 0.25mm2 to 1.5mm2 (24AWG to 16AWG), and of the solid wire, from 0.5mm to 1.2mm in diameter. These interface units operate under the -20°C to 60°C temperature range and 85%RH maximum relative humidity. The 3ST interface units come in black and are RoHS-compliant.

Features

  • 32VAC/DC rated voltage
  • 1000VAC withstanding voltage (1 minute)
  • 1A current per contact pin on the connector
  • 10A per contact pin on the terminal block
  • 1000MΩ minimum insulation resistance at 500VDC (1 minute)
  • 3mm pitch
  • Single port
  • -20°C to +60°C operating temperature range
  • Polybutylene Terephthalate (PBT) housing material
  • 85% RH maximum relative humidity
  • Black color
  • RoHS-compliant

Specifications

  •  3ST16-C3A2-P00 connector
    • I/O signal, 16-channels
    • I/O common, 2-channels
  • 3ST32-C3A4-P00 connector
    • I/O signal, 32-channels
    • I/O common, 2-channels
Publicerad: 2023-08-24 | Uppdaterad: 2024-01-25