3M 1CXx-xx-0S CXP Industrial Camera Cable Assemblies

3M 1CXx-xx-0S CoaXPress® (CXP) Industrial Camera Cable Assemblies are CoaXPress 2.0 compatible flexible cable assemblies for industrial camera applications. The 1CXx-xx-0S series is ideal for fixed or repetitive motion and system designs requiring an easy-to-handle cable solution with longer transmission distances. The 3M 1CXx-xx-0S CXP Industrial Camera Cable Assemblies deliver up to 8m (CXP12) and 11m (CXP6) functional cable length and repeated bending durability greater than 10 million cycles. The 1CXx-xx-0S assemblies are available with Micro-BNC and BNC connectors for 12.5Gbps and DIN1.0/2.3 connectors for versions delivering 6.25Gbps. Typical applications include industrial automation inspection.

Features

  • Excellent for repetitive motion applications
  • Up to 8m functional cable length (CXP12)
  • Up to 11m functional cable length (CXP6)
  • >10 million-cycle repeated bending durability
  • Up to 12.5Gbps high-speed data transfer per channel (Micro-BNC, BNC connector specifications)

Applications

  • High-performance, high-data rate applications
  • Repetitive motion
  • Longer transmission distances
  • Industrial automation inspection (semiconductors, food, traffic)
Publicerad: 2024-02-27 | Uppdaterad: 2024-03-28