2J Antennas Eagle Antennas

2J Antennas Eagle Antennas are designed for the 5G New Radio (NR) standard and GPS, GLONASS, QZSS, and Galileo systems. The 2J4986PGF antenna also operates in the 2.4GHz, 5GHz, and 6GHz ISM radio bands. These adhesive-mount antennas are ground plane independent and provide high performance, offering linear polarization and an omnidirectional radiation pattern. 2J Eagle Antennas feature 25W maximum input power and 50Ω impedance in a package with dimensions of 150.5mm x 42mm x 15.3mm. These rugged antennas are IP67 and IP69 certified and comply with RoHS and REACH directives.

Features

  • Adhesive mount
  • High performance
  • Ground plane independent
  • IP67 and IP69 certificates
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • 2J4986PGF
    • Cable 1: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 2: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 5925MHz
      • 5925MHz to 7125MHz
    • Cable 3: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J4984PGFa
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J4983P
    • Cable 1: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • 2J4983Pa
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • All types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W maximum input power
    • 150.5mm x 42mm x 15.3mm dimensions
Publicerad: 2025-10-08 | Uppdaterad: 2025-11-18