Neutron Controls Brushless DC Control Module

Neutron Controls Brushless DC Control Module allows the AURIX to control a 3-phase motor through the motor control connector on the carrier platform. Two modules can be connected simultaneously. Neutron Controls Brushless DC Control Module enables a software team to begin its development of production level application software.

Kit Contents

  • REDline interface module
  • Brushless DC motor standard 4000RPM trinamic motion control
  • Power adapter converts 120V to 3.3V
  • Software driver
  • USB Flash drive with software image/documentation
  • Box and internal foam for BLDCKITs
  • Label for BLDCKIT

Overview

Infographic - Neutron Controls Brushless DC Control Module
Publicerad: 2020-09-14 | Uppdaterad: 2024-05-13