MYIR MYD-YR3562 Development Boards

MYIR MYD-YR3562 Development Boards are designed to evaluate the MYD-YR3562 System-on-Modules (SOMs). The MYC-YR3562 SOMs are powered by the Rockchip RK3562/RK3562J processor, which is based on up to 2GHz Quad Arm® Cortex®-A53 cores. These boards are equipped with two USB 3.0 ports, one Gigabit Ethernet, two 10/100Mbps Ethernet, and an integrated Wi-Fi®/BLUETOOTH® module. The MYD-YR3562 development boards consist of a micro SD card slot and an M.2 NVMe SSD-compatible PCIe slot. These boards include multimedia interfaces such as HDMI, MIPI-DSI, three MIPI-CSI video inputs, and a 3.5mm audio interface.

The MYD-YR3562 development boards allow peripheral expansion through the RPI Interface (GPIO/I2C/UART/SPI/CAN) and MiFAN interface. These development boards come with a 12V/3A power adapter, a USB Type-C® cable, a Wi-Fi®/BLUETOOTH® antenna, and a quick start guide. The MYD-YR3562  development boards are used in applications such as smart electric devices, robotics, industrial Internet of Things (IoT), and advanced industrial systems.

Features

  • MYC-YR3562 SOM as a controller board
  • Rockchip RK3562/RK3562J application processor based on up to 2GHz Quad Arm® cortex-A53 cores
  • 1GB/2GB LPDDR4, 8GB/16GB eMMC, and 32Kbit EEPROM
  • 2x USB 3.0, 1x Gigabit Ethernet, 2x 10/100Mbps Ethernet, and Wi-Fi®/BLUETOOTH®
  • Micro SD card slot and M.2 SSD PCIe slot
  • 3x MIPI CSI, 1x MIPI DSI, HDMI, and audio input/output
  • Support Linux 6.1.99 and Debian 12 operating systems
  • Optional 10.1″ LCD module and camera modules

Applications

  • Smart electric devices
  • Robotics
  • Industrial Internet of Things (IoT)
  • Advanced industrial systems

Overview

MYIR MYD-YR3562 Development Boards
MYIR MYD-YR3562 Development Boards
Publicerad: 2025-05-22 | Uppdaterad: 2025-06-26