Murata Electronics Type 1SJ-295 LoRaWAN® Modules
Murata Electronics Type 1SJ-295 LoRaWAN® Modules are ultra-small, high-quality, low-power modules for battery-operated devices. Murata Electronics Type 1SJ-295 operates over the 868MHz/915MHz Unlicensed ISM band and features an Open MCU design for users' application code. These LoRaWAN modules allow simple RF design with minimal additional components required. 1SJ-295 features FCC/IC/CE/ANATE regulatory certification, and the RF certification can be reused for end-product certification. The modules feature a Semtech SX1262 LoRa® Transceiver and an STM32L0 Cortex®-M0 Microcontroller (MCU) with 20kB RAM and 192kB Flash.Specifications
- Unlicensed ISM 868MHz/915MHz band
- 2.2V to 3.6V supply voltage
- Printed PCB, whip, flexible antennas
- 10mm x 8mm x 1.6mm dimensions
- -40°C to +85°C operating temperature range
- FCC/IC/CE/ANATEL regulatory certifications
Block Diagram
Publicerad: 2023-03-10
| Uppdaterad: 2023-07-19