Murata Power Solutions MGJ3 Series 3W Isolated DC/DC Converters
Murata Power Solutions Murata Power Solutions MGJ3 Series 3W Isolated DC/DC Converters provide configurable dual output voltages of +15V/-10V, +20V/-5V, and +15V/-5V. The series is ideal for powering high side and low side gate drive circuits for IGBTs and Silicon and Silicon Carbide MOSFETs in bridge circuits. MGJ3 DC/DC Converters offer a choice of asymmetric output voltages, providing optimum drive levels for best system efficiency and EMI. Murata Power Solutions MGJ3 Series meets the high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The series features a disable/frequency synchronization pin that simplifies EMC filter design. MGJ3 protection features include short circuit protection and overload protection.Features
- 3W device
- SMD package, unique footprint
- Triple-output configuration supports +15V/-5V, +20V/-5V, +15V/-10V
- Three input voltages:
- 5V (4.5V to 9V)
- 12V (9V to 18V)
- 24V (18V to 36V)
- High isolation tested at 5.2kV, rated for operation to 1.5kV
- Ultra-low barrier capacitance (15pF)
- Full power over a wide industrial temperature range of -40˚C to +105˚C
- Synchronization pin can be employed as a disable pin
- Characterized dv/dt
- Characterized partial discharge performance
- Short circuit and overload protected
- UL60950 and UL60601-1 certification (pending)
- RoHS compliant
Applications
- Uninterruptible power systems (UPS)
- Hybrid electric / electric vehicles (HEV/EV)
- Motor/motion control
- Power grid
- Power substation
- Solar power
- Wind power
- Medical
- X-ray machines
- CT and MRI
- Ultrasound machines
- Defibrillators
- Railway
- Industrial
Additional Resources
Publicerad: 2015-02-17
| Uppdaterad: 2022-12-01