Murata Power Solutions DMR30 DC Panel Meters

Murata Power Solutions DMR30 DC Panel Meters measure DC voltage, DC current, temperature, various process voltages, or current loops commonly used in industrial processes. These meters are powered through a 9VDC to 32VDC external source and configured via a touch-panel user interface. Murata Power Solutions DMR30 DC Panel Meters are designed to fit in a 50.8mm round mounting hole.

Features

  • Different versions measure temperature, DC voltage, DC current, and process signals
  • Bright 11.4mm LED display visible up to 6m
  • Long-life, contactless touch-sensor controls
  • Peak and valley measurement modes
  • Digital filter option for measurements in noisy environments
  • Solid-state alarm relay with programmable trip point and hysteresis
  • Convenient mounting options
  • Operates from 9VDC to 32VDC
  • 40mA current consumption (typical) at 12VDC
  • 2-year warranty

Videos

Publicerad: 2019-11-18 | Uppdaterad: 2023-12-12