Murata Electronics PicoBK™ MYRG DC/DC Converters

Murata Electronics PicoBK™ MYRG DC/DC Converters offer a wide 2.5V to 6V input voltage range, 2A output current, and up to 94% efficiency. These synchronous step-down mini DC/DC converters integrate an inductor and a control IC in one tiny package measuring 3.1mm x 4.7mm with a 1.3mm height. The converters feature an internal coil that simplifies the circuit and minimizes noise and other operational issues due to the circuit wiring. Murata PicoBK MYRG DC/DC Converters use synchronous rectification at an operating frequency of 2.4MHz. The series is ideal for notebook and tablet PCs, printers, and portable navigation devices (PNDs).

Features

  • Synchronous step-down mini DC/DC converters
  • Integrates inductor and control IC in one tiny package
  • Internal coil simplifies circuit and minimizes noise and other operational issues due to circuit wiring
  • Wide operating voltage range
  • Green operation compatible
  • Lead free
  • Halogen free
  • EU RoHS compliant

Applications

  • Notebook and tablet PCs
  • Printers
  • PNDs

Specifications

  • 2.7V to 6V input voltage
  • 0.9V to VIN output voltage
  • Up to 94% efficiency
  • 2A output current
  • 2.4MHz (±15%) switching frequency
  • 3.1mm x 4.7mm x 1.3mm package size

Videos

Typical Application Circuit

Application Circuit Diagram - Murata Electronics PicoBK™ MYRG DC/DC Converters

Typical Performance Characteristics

Performance Graph - Murata Electronics PicoBK™ MYRG DC/DC Converters
Publicerad: 2020-01-20 | Uppdaterad: 2024-08-16