Murata LQW15AN_80 Wirewound Type Inductors

Murata LQW15AN_80 Wirewound Type Inductors are 0402 (1005) devices with a lower Rdc and higher rated current than the similar LQW15AN_00 Series. Murata LQW15AN_80 inductors have a rated current of 320mA to 3150mA. The inductance values range from 1.3nH to 75nH and the minimum self-resonance frequency ranges from 14.5GHz to 18GHz.

Features

  • Dimensions
    • 1.0mm±0.1mm length
    • 0.6mm±0.1mm width
    • 0.5mm±0.1mm thickness
  • 0402 (1005) size code, inch (mm) 
  • Wire wound type (Non-mag)
  • Low Rdc
  • High Q type
  • Reflow soldering

Specifications

  • Operating temperature up to +125°C
  • Inductance range of 1.3nH to 75nH
  • ±0.2nH to ±5% tolerance range 
  • 1000mA to 3150mA rated current range
  • Rdc range of 0.012Ω to 1.224Ω
  • SRF range of 2.4GHz to 18GHz

Dimensions

Murata LQW15AN_80 Wirewound Type Inductors
Publicerad: 2014-06-02 | Uppdaterad: 2022-03-11