Murata LLC152D LW Reversed Low ESL Automotive Chip MLCC

Murata LLC152D LW Reversed Low ESL Automotive Chip MLCC is ultra-thin and offers low-impedance with a capacitance value of 1µF ±20% for 4VDC-rated automotive applications. This decoupling capacitor can be implemented on the back of a processor package, contributing to the lower impedance of a power supply line. It also can sit close to the main processor on the motherboard due to its miniature size. An LW reverse construction flips the electrodes 90° so they are positioned on the long side of the rectangular chip. This construction change reverses the length-to-width ratio, effectively suppressing noise in high-frequency applications. Murata LLC152D Multilayer Ceramic Capacitor has an operating temperature range of -55°C to +125°C.

Features

  • Dimensions
    • 0.5mm±0.2mm length
    • 1mm±0.2mm width
    • 0.2mm±0.02mm thickness
  • 1µF ±20% capacitance
  • 0.07mm minimum distance between external terminals
  • 0.2mm±0.06mm external terminal size
  • -55°C to +125°C operating temperature range
  • 4VDC rated voltage
  • 0204 size code
  • +22/-33% capacitance change rate
  • X7T (EIA) temperature characteristics (complied standard)
  • 0.9mg typical mass
Publicerad: 2020-12-14 | Uppdaterad: 2024-08-15