Murata BBSC/UBSC/ULSC Ultra-Broadband SMT Si Capacitors

Murata BBSC / UBSC / ULSC Ultra-Broadband SMT Si Capacitors target optical communication systems (ROSA/TOSA, SONET, and all optoelectronics) and high-speed data systems or products. These capacitors are designed for DC blocking, coupling, and bypass grounding applications. The silicon capacitors offer low insertion loss, low reflection, and high phase stability from 16kHz, up to 67GHz for the UBSC, up to 40GHz for the BBSC, and up to 20GHz for the ULSC. These deep-trench silicon capacitors have been developed with a semiconductor MOS process, allowing high reliability and capacitance stability overvoltage (0.1%/V) and temperature (60ppm/K). The components feature an extended operating temperature range from -55°C to +150°C. A high-temperature curing process (above +900°C) generates a pure oxide, providing reliable, repeatable performance. 

The BBSC / UBSC / ULSC components comply with standard JEDEC assembly rules, making the product fully compatible with high-speed, automated pick-and-place manufacturing operations. Depending on the case size, these capacitors are available with ENIG terminations or lead-free pre-bumping.

Features

  • Ultra-broadband performance up to 110GHz
  • Resonance-free allowing ultra-low group delay variation
  • Ultra-low insertion loss due to impedance matching in transmission mode
  • Low ESL/ESR in bypass grounding mode
  • High stability of capacitance value over temperature, voltage, and aging
  • High reliability
  • Compatible with lead-free reflow soldering

Specifications

  • 1nF to 100nF capacitance range
  • ±15% capacitance tolerance
  • Temperature ranges
    • -55°C to +150°C operating
    • -70°C to +165°C storage
  • +60ppm/K temperature coefficient
  • 11VDC or 30VDC breakdown voltage
  • <0.001%/1000 hours aging
  • 400µm or 100µm height

Applications

  • Optoelectronics/high-speed data
  • Trans-impedance amplifiers (TIA)
  • Receive-and-transmit optical sub-assemblies (ROSA/TOSA)
  • Synchronous optical networking (SONET)
  • High-speed digital logic
  • Broadband test equipment
  • Broadband microwave/millimeter wave
  • Replacement of X7R and NP0 capacitors
  • Low profile applications

Videos

Publicerad: 2019-10-24 | Uppdaterad: 2023-12-02