Monolithic Power Systems (MPS) EVQ4314-R-01A Evaluation Board
Monolithic Power Systems (MPS) EVQ4314-R-01A Evaluation Board is a demonstration and development platform for the MPQ4314 Synchronous Step-Down Converter. The MPQ4314 is a configurable-frequency, synchronous, step-down switching converter with integrated internal high-side and low-side power MOSFETs. This device can provide up to 4A of highly efficient output current (IOUT) with current mode control for fast loop response. The MPQ4314 is AEC-Q100 qualified for use in automotive applications.The Monolithic Power Systems (MPS) EVQ4314-R-01A Evaluation Board features a pre-installed MPQ4314 in a 4.0mm x 4.0mm QFN-20 package. Test points provide access to all key signals.
Features
- 3.3V to 45V input voltage (VIN)
- 3.3V output voltage (VOUT)
- 4A maximum output current (IOUT)
- 410kHz switching frequency (fSW)
- 93.1% typical efficiency
- 8.3cm x 8.3cm x 1.3cm PCB
Test Setup
Publicerad: 2022-10-25
| Uppdaterad: 2022-11-10