Monolithic Power Systems (MPS) EVL8009-V-00H Evaluation Board
Monolithic Power Systems (MPS) EVL8009-V-00H Evaluation Board is designed to demonstrate the MP8009 IEEE 802.3af/at Power over Ethernet (PoE), powered device (PD) power supply converter. The MP8009 provides a PD interface and a highly efficient flyback/forward controller. The PD interface delivers all the IEEE 802.3af/at capabilities, including detection, 1-event classification, 2-event classification, a 120mA inrush current limit, an 840mA operation current limit, and a 100V hot-swap MOSFET. The flyback/forward controller offers a low-cost, small-sized, isolated solution with primary-side regulation (PSR) for flyback applications. The MP8009 supports a PoE-PD front-end solution with minimal external components and is housed in a QFN-28 (4mm x 5mm) package.Features
- 36V to 57V Power over Ethernet (PoE) input or 48V auxiliary adapter input
- 12V Output Voltage (VOUT)
- 2.1A Output Current (IOUT)
- Primary-Side Regulation (PSR) for flyback applications
- 802.3af/at-Compatible
- Thermal shutdown
- Frequency Dithering for Electromagnetic Interference (EMI) reduction
- Overload Protection (OLP), Short-Circuit Protection (SCP), and Over-Voltage Protection (OVP) with hiccup mode for each protection
- Available in QFN-28 (4mm x 5mm) package
Applications
- IEEE 802.3af/at-Compatible devices
- Security cameras
- Videophones
- Wireless Local Area Network (WLAN) access points
- Internet of Things (IoT) devices
PCB Layout
Publicerad: 2022-01-24
| Uppdaterad: 2022-03-11