Monolithic Power Systems (MPS) EV8020-QV-00A Evaluation Board
Monolithic Power Systems (MPS) EV8020-QV-00A Evaluation Board showcases the MP8020 Power over Ethernet (PoE) powered device compliant with IEEE 802.3af/at/bt standards. The Monolithic Power Systems (MPS) MP8020 features configurable inrush and operation current limits, a GATE1 driver for external MOSFETs to improve efficiency under heavy loads, and a power good (PG) signal to enable downstream DC/DC converters. It includes an auxiliary power input detector (AUX) and GATE2 driver for low-loss wall adapter use. Additional features include a built-in detection resistor, thermal protection, and broad input under-voltage lockout (UVLO) hysteresis. The MP8020 comes in a 3mm x 5mm QFN-18 package.Features
- Supports Power over Ethernet (PoE) input and auxiliary adapter input
- Compliant with IEEE 802.3af/at/bt specifications
- GATE2 N-channel MOSFET driver for adapter supply
- Configurable current limit
- Automatic maintain power signature
- +150°C Over-Temperature Protection (OTP)
- Available in a QFN-18 (3mm x 5mm) package
Applications
- IEEE 802.3af/at/bt-compliant devices
- Security cameras
- Video and VoIP phones
- WLAN access points
- Internet of Things (IoT) devices
- Pico base stations
Additional Resources
Publicerad: 2024-10-22
| Uppdaterad: 2024-11-06