Monolithic Power Systems (MPS) EV6613-V-00A H-Bridge Driver Evaluation Board

Monolithic Power Systems (MPS) EV6613-V-00A H-Bridge Driver Evaluation Board is designed to demonstrate the capabilities of the MP6613 Simple H-Bridge Motor Driver ICs. This eval board can drive brushed DC motors or other loads. The MPS MP6613 H-Bridge Motor Driver ICs operate from an input voltage (VIN) up to 45V and deliver load currents up to 5A. The QFN-28 (4mm x 5mm) packaged MP6613 supports several control modes, which can be configured via the pins. Input control signals are generated on the board or come from an external controller via the connector on the board.

Features

  • 4.5V to 45V input voltage (VIN) range
  • 5A maximum output current (IOUT)
  • Supports several control modes
  • 63.5mm x 63.5mm (LxW) size

Applications

  • Bipolar stepper motors
  • Stage lighting
  • 3D printers
  • Laser printers and copiers
  • Textile machines
Publicerad: 2024-11-19 | Uppdaterad: 2024-11-28