Molex Logo

SolarSpec™ Interconnect Solution


Working closely with industry leaders, Molex developed the SolarSpec™ offering as comprehensive line of interconnect products specifically designed to meet the growing demand for renewable energy sources. The Molex SolarSpec™ offering supports efficient, reliable, and flexible solar interconnections in key applications within the solar industry. Using Molex's proven technology and solar-compliant materials, the SolarSpec™ products provide unmatched reliability in rugged environments and enable applications to meet the global solar industry's energy and solar design requirements, including:

  • UL 1703
  • IEC
  • IP67/IP68/IP69
  • NEC and NEC2008 requirements
  • RoHS compliance
  • Long-term UV and ozone resistance
  • Weatherproof, environmental, and sealed connectors

Additional Resources

Molex's SolarSpec™ product line offers solutions for photovoltaic panels, building integrated photovoltaics, tracking systems, and inverters. The SolarSpec™ DC Connectors and Contacts are ideally suited to support solar applications for homes, solar farms, and public buildings.


Photovoltaic panels

Home Installations

Solar Farms (Power Plants)
Public Buildings

DC Connectors and Contacts

The SolarSpec™ DC Connectors from Molex provide a secure IP-67 sealed connection for series cabling of silicon photovoltaic (PV) panels through industry-standard pin and socket construction, easy 'snap-lock' mating, and an internal locking mechanism. The SolarSpec™ DC Connectors have Molex's exclusive design features including molded surface ribs for a secure grip, "touch-proof" safety construction to protect against an electrical current whether the connectors are mated or unmated, and a contact resistance of <0.5mΩ. The rugged design of the Molex SolarSpec™ DC Connectors meets NEC 2008 and NFPA 70; US-code for "the safe installation of electrical wiring and equipment" and the TÜV and UL dual-qualification for long-life in harsh conditions. The connectors are suitable for 14, and 12 to 10 AWG cable.

Features
  • Simple 'snap-lock' mating for quick and easy factory
    or field assembly
  • Polarization and an audible 'click' ensure successful mating
    of the connectors
  • Internal locking mechanism protected by latch guards prevents accidental and unauthorized decoupling of connectors; ensures reliable connection and safe handling
  • "Touch-proof" safety design provides protection from electrical current even when connectors are unmated
  • IP67 sealing protection against dust and water
  • Resistant to UV and ozone damage
  • Dual-qualification by TÜV and UL; guarantees long-life in harsh environments
  • Exclusive moulded surface ribs allow for secure gripping, especially with work gloves
  • Contact resistance <0.5mΩ; lowest contact resistance compared with competitor products for greatest efficiency
  • Strain relief ensures strong, secure, enduring cable connections
  • Meets NEC 2008 and NFPA 70; US-code compliant for "The safe installation of electrical wiring and equipment"
  • Accommodates 14, and 12 to 10 AWG cable
Mechanical Specifications
  • Contact Insertion Force: 30N
  • Contact Retention to Housing: 20N
  • Mating Force: 50N
  • Unmating Force: 5.0N
  • Durability (min.): 50 Cycles
  • Operating Temperature: -40°C to +85°C

Physical Specifications

  • Housing: Unfilled PC - Black
  • Contact: Copper Alloy
  • Plating:
    • Contact Area — Selectively
      silver-plated
    • Underplating — Nickel (Ni)

Part Number Description Wire Size mm2 / Wire Size AWG
130244-0203 SOCKET ASSEMBLY 2.5mm2 / 14AWG
130244-0201 SOCKET ASSEMBLY 4.0-6.0mm2 / 10-12AWG
130244-0204 PIN ASSEMBLY 2.5mm2 / 14AWG
130244-0202 PIN ASSEMBLY 4.0-6.0mm2 / 10-12AWG
130244-1201 SOCKET ASSEMBLY KIT 4.0-6.0mm2 / 10-12AWG
130244-1203 SOCKET ASSEMBLY KIT 2.5mm2 / 14AWG
130244-1202 PIN ASSEMBLY KIT 4.0-6.0mm2 / 10-12AWG
130244-1204 PIN ASSEMBLY KIT 2.5mm2 / 14AWG
130196-0315 PIN CONTACT (STRIP) 2.5mm 2 / 14AWG
130196-0314 PIN CONTACT (STRIP) 4.0-6.0mm2 / 10-12AWG
130196-0313 PIN CONTACT (LOOSE) 2.5mm2 / 14AWG
130196-0310 PIN CONTACT (LOOSE) 4.0-6.0mm2 / 10-12AWG
130197-0347 SOCKET CONTACT (STRIP) 2.5mm2 / 14AWG
130197-0346 SOCKET CONTACT (STRIP) 4.0-6.0mm2 / 10-12AWG
130197-0336 SOCKET CONTACT (LOOSE) 2.5mm2 / 14AWG
130197-0325 SOCKET CONTACT (LOOSE) 4.0-6.0mm2 / 10-12AWG


Tooling

Molex offers high quality hand tools for the SolarSpec™ product line. These tools serve as a tool kit for solar pin and socket crimp terminal, and maintain their quality over time.


Part Number Description
130203-1250 SERVICE TOOL, PV SOLAR
63823-6400 HAND TOOL




  • Molex
  • Alternate Energy
  • Connectors|Connector-Rectangular
Publicerad: 2016-12-01 | Uppdaterad: 2016-12-01