Molex Glow-Wire Mini-Fit Jr. Connectors

Molex Glow-Wire Mini-Fit Jr Connectors are constructed using materials that conform to the IEC Glow-Wire Ignition Temperature (GWIT) and the IEC Glow-Wire Flammability Index (GWFI) standards. These connectors feature fully isolated contacts, positive locking, and reflow capable headers. Glow-Wire Compliant Mini-Fit Jr Connectors range from 2 to 24 circuits and up to 13A, and are ideal for both attended and unattended appliances. 

Features

  • Conforms to Glow Wire Ignition Temperature (GWIT) of at least +775°C
  • Conforms to Glow Wire Flammability Index (GWFI) of at least +850°C
  • Fully isolated contacts
  • Positive locking
  • 4+ points of contact
  • Scoop proof
  • Reflow capable headers
  • Polarized and keyed

Applications

  • Unattended Appliances
    • Washing machines
    • Dryers 
    • Dishwashers
    • Ovens, cookers
    • Microwave ovens
    • Cooking fans and hoods
    • Refrigerators
    • Freezers
    • Water heaters, boilers
    • Air conditioners
    • Vending machines
  • Attended Appliances
    • Vacuum cleaners
    • Cleaning appliances
    • Food preparation tools
    • Irons
    • Toasters
    • Coffee machines
    • Hair dryers
    • Personal care devices

Videos

Publicerad: 2012-03-12 | Uppdaterad: 2022-03-11