Molex Woodhead Super-Safeway Connectors

Molex Woodhead Super-Safeway Connectors product line features heavy-duty, industrial wiring devices designed for harsh conditions and dependable performance in applications that require the unmatched durability that only rubberized industrial devices can deliver. Super-Safeway Connectors are the only rubberized industrial devices constructed using NEoTEX® Paracril OZO rubber. Molex NEoTEX® Paracril OZO rubber provides ultimate performance within a wide temperature range around many oils, chemicals, and abrasive conditions.

Features

  • Rubber construction
  • Rugged nylon bodies provide exceptional durability and performance
  • Self-aligning blades lower operating temperatures yielding longer life
  • Wiring screw terminals backed out provides easier and quicker wiring
  • Stainless-steel assembly screw provides a stronger, more long-lasting product

Specifications

  • -40°C to +75°C operating temperature range
  • 125V voltage rating
  • 50A current rating
  • NEMA 5-15 NEMA rating
  • IP67 rating
  • NEoTEX® Paracril OZO rubber outer housing

Applications

  • Industrial
    • Aircraft construction/airports
    • Construction site
    • Facility maintenance
    • Petrochemical
    • Power distribution
    • Pulp and paper manufacturing
Publicerad: 2013-08-23 | Uppdaterad: 2024-02-13