Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors
Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are board-to-board and board-to-filter RF connectors with a wide operating frequency range from DC to 10GHz. These subminiature connectors feature push-on and snap coupling options and configurations in both surface mount and through-hole mounting options. High power ratings of up to over 300W at 2.7GHz provide excellent performance for RF amplifiers. Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are suitable for a variety of telecommunications and networking applications, including base stations, radio heads, repeaters, and system modules.Features
- Wide operating frequency range of DC to 10GHz
- Optional adapter lengths of 6.20mm to 67.45mm
- Push-on and snap coupling options
- Through-hole and surface-mount options are available
- Rugged construction @ 4GHz
- SMP-MAX power handling:
- >300W at 2.7GHz and 25°C
- >200W at 2.7GHz and 85°C
- SMP-MAX EVO power handling:
- 30W at 125°C average
- 150W at 125°C peak
- Subminiature connector
- SMP-MAX EVO features
- PCB-type body machined from brass to black PA
- Less machine brass material used
Applications
- Base stations
- Radio heads
- System modules
- Radio modules
- Small cells
- Repeaters
- 5G Massive MIMO
Specifications
- >7N center contact retention force
- Engagement force (typical):
- 45N detent (snap-on)
- 14N smooth bore
- Disengagement force (typical):
- 9 to 45N detent (snap on)
- 9N smooth bore
- 100-cycle minimum connector durability
- 50Ω nominal impedance
- 330VRMS max voltage
- DC to 10GHz frequency rating
- Brass/Beryllium copper housing
- Brass male center contact
- Beryllium copper female center contact
- PEEK or teflon insulator
- -55° to +165° operating temperature
Publicerad: 2022-06-23
| Uppdaterad: 2023-05-11