Molex zQSFP+ EMI Cages

Molex zQSFP+ EMI Cages are designed with an advanced heat-sink system to provide a high level of heat dissipation for next-generation system power levels. The die-cast design features a screw-down option to the PCB for maximum board retention. The spring-finger design provides optimal EMI grounding and allows for more space to route high-speed traces.

Features

  • 0.8mm pitch
  • 30VAC/DC voltage rating
  • SMT, through-hole, and press-fit mounting styles
  • -40°C to +85°C operating temperature range

Applications

  • Cellular infrastructures
  • Central offices
  • Routers
  • Servers
  • Storage
  • Switches
  • Multi-platform service systems
Publicerad: 2019-08-23 | Uppdaterad: 2023-10-06