Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are available in standard lengths of 80mm, 160mm, 240mm, 320mm, and 500mm with circuit sizes of 4, 6, 8, 10, 12, and 14. These connectors are polarized to prevent mismating between the cable assembly and header, while dual-beam contacts offer four points of contact for each circuit for a reliable connection. The connectors mate with 1.27mm (0.05") cables and feature a mated height of 6.4mm (0.252") for vertical-mating configurations. Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are ideal for consumer, industrial/industrial automation, medical, and sustainable energy applications

Features

  • One-piece connector housing provides excellent cable retention for easy control of inventory
  • Dual-beam contacts
  • Polarized connectors prevent mismating
  • Final seat slots offer a locking mechanism between mated cable assembly and header
  • Termination windows and clearance slots
  • Ejection tooling slots ease unmating of cable assembly from header
  • Scalloped profile ensures precise positioning of the ribbon cable
  • Insulation displacement termination permits daisy-chaining
  • Gold-plating option

Applications

  • Consumer
    • Satellite receivers
    • Security systems
    • Smart card readers
    • Vending machines
  • Medical
    • Blood analyzers
    • Patient monitors
    • Portable heart monitors
    • Testers
  • Industrial/industrial automation
    • Access controls
    • Advertising displays
    • Power supplies
    • Security devices
    • Solar
    • Weighing systems
  • Sustainable energy
    • Solar converters
    • Solar inverters

IoT Industrial Content Hub

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies

Medical Content Hub

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies
Publicerad: 2020-11-05 | Uppdaterad: 2024-08-07