Molex OTS Pico-Spox 1.50mm Tin Discrete-Wire Cables

Molex Off-the-Shelf (OTS) Pico-Spox 1.50mm Tin (Sn) Discrete-Wire Cable Assemblies deliver up to 3.0A in a wide range of circuit sizes to facilitate prototyping and global preproduction. The Molex OTS Pico-Spox 1.50mm Tin Discrete-Wire Cable Assemblies feature vertical and right-angle single-row headers with friction locks for improved mating retention. The series is ideal for use in a variety of consumer, industrial automation, and medical technology (MedTech) applications.

Features

  • Readily available tooling uses popular terminals to make it easy to access the crimp applicators
  • Vertical and right-angle single-row headers with friction locks
    • Provides latch protection
    • Helps secure terminal retention
  • Polarization keys prevent mismating during assembly
  • SMT-type plug header allows automatic assembly
  • 1.50mm-pitch connector
    • Delivers secure mating retention without sacrificing compactness
    • 30% space savings compared to the 2.00mm wire-to-board connector system

Applications

  • Consumer
    • Air conditioners
    • Desktop PCs
    • Drones
    • Gaming machines
    • Laser printers
    • Power connections
    • Vacuum cleaners
    • White goods
  • Industrial automation
  • MedTech
    • Medical devices
    • Patient monitors

Specifications

  • Up to 250VAC maximum voltage
  • 2.5A rated current
  • 20mΩ maximum contact resistance
  • 500VAC (rms) dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • Single row
  • 2 to 8 circuits
  • 50mm to 600mm length

Content Hubs

View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.

View the Medical Content Hub, a digital think tank.

Publicerad: 2021-10-08 | Uppdaterad: 2022-06-13