Molex OTS Mini-Fit Max Cable Assemblies
Molex Off-the-Shelf (OTS) Mini-Fit Max Cable Assemblies feature a 4.20mm pitch and various cable lengths for compact application demands. The cable assemblies support a 20A max current rating per contact and a 600VAC max voltage rating, which allows for adaptable performance and long-term reliability. The Molex OTS Mini-Fit Max Cable Assemblies are constructed with a high-conductivity copper material and tin-plated matings for high-power applications. The Mini-Fit Max cable assemblies are RoHS compliant and ideal for consumer, commercial vehicle, industrial automation, and MedTech applications.Features
- 4.20mm pitch
- Supports compact and high-power application demands
- Adaptable performance
- Long-term reliability
- Various cable lengths available
- RoHS compliant
Applications
- Consumer
- Home entertainment systems
- Home appliances
- Security systems
- Portable devices
- Gaming consoles
- Mobile devices
- Commercial vehicles
- Aviation
- Drones
- Commercial aircraft cabins
- Industrial automation
- Process controls
- Industrial motors
- MedTech
- Patient monitors
- Diagnostic equipment
Specifications
- 20A max current rating per contact
- 600VAC max voltage rating
- Two circuits maximum
- Female-female connectors
- High-conductivity copper material
- Tin plating mating material
- 14AWG wire size
- 2.65mm wire insulation diameter
- Crimp/compression termination interface style
Additional Resources
Videos
Publicerad: 2024-01-02
| Uppdaterad: 2024-01-08