Molex MX64 Cable Assemblies

Molex MX64 Cable Assemblies are engineered for USCAR compliance and are ideal for rugged automotive applications. The MX64 series consists of over-the-counter (OTC) cable assemblies with a compact design that features IP67-rated matte seals, accommodating 22AWG to 18AWG and ISO metric wires. Molex MX64 Cable Assemblies are suitable for various application markets, including consumer, commercial vehicle, industrial automation, and Medtech.

Applications

  • Rugged automotive
  • Consumer
    • Home entertainment systems
    • Home appliances
    • Home security systems
    • Portable devices
    • Gaming consoles
    • Mobile devices
  • Commercial vehicles
    • Aviation
    • Drones
    • Commercial aircraft cabins
  • Industrial automation
    • Process controls
    • Industrial motors
  • Medtech
    • Patient monitors
    • Diagnostic equipment

Specifications

  • 2.54mm pitch
  • Single row
  • 2, 3, or 6 circuits
  • 150mm, 300mm, and 600mm lengths available
  • IP67 rating
  • USCAR compliant
  • Accommodates 22AWG to 18AWG and ISO wires
Publicerad: 2024-08-05 | Uppdaterad: 2024-08-30