Molex Mini-Fit Versa Color Cable Assemblies

Molex Mini-Fit Versa Color Cable Assemblies offer various color options and lengths in 2,4,6, and 8-circuit sizes. These cable assemblies feature a 600V maximum voltage rating and 9A maximum current per contact. The Mini-Fit Versa color cable assemblies offer a 4.20mm pitch, dual-row with red and blue color options. These cable assemblies are used in power, wire-to-board, and wire-to-wire applications.

Features

  • 2,4,6 and 8-circuit sizes
  • 600V maximum voltage
  • 9A maximum current per contact
  • 4.20mm pitch
  • Red and blue color options

Applications

  • Power
  • Wire-to-board
  • Wire-to-wire
View Results ( 48 ) Page
Artikelnummer Datablad Kontaktände A stiftantal Kontaktände B Kontaktände B stiftantal Sladdlängd Mantelns färg Antal i standardförpackning
226196-1022 226196-1022 Datablad 2 Position Mini-Fit 2 Position 150 mm Red 850
226196-1023 226196-1023 Datablad 2 Position Mini-Fit 2 Position 300 mm Red 475
226196-2023 226196-2023 Datablad 2 Position Mini-Fit 2 Position 300 mm Blue 475
226196-2062 226196-2062 Datablad 6 Position Mini-Fit 6 Position 150 mm Blue 170
226196-2063 226196-2063 Datablad 6 Position Mini-Fit 6 Position 300 mm Blue 170
226245-1063 226245-1063 Datablad 6 Position Pigtail 300 mm Red 170
226196-1024 226196-1024 Datablad 2 Position Mini-Fit 2 Position 600 mm Red 475
226196-1042 226196-1042 Datablad 4 Position Mini-Fit 4 Position 150 mm Red 475
226196-1063 226196-1063 Datablad 6 Position Mini-Fit 6 Position 300 mm Red 170
226196-1064 226196-1064 Datablad 6 Position Mini-Fit 6 Position 600 mm Red 170
Publicerad: 2024-03-20 | Uppdaterad: 2024-04-30