Molex Milli-Grid™ Single-Row Positive Lock Connectors

Molex Milli-Grid™ Single-Row Positive Lock Connectors provide easy wire-to-wire and wire-to-board signal configurations and cost-efficient data communication, consumer, and other applications. These connectors come with an integral positive lock that ensures secure mating and simplifies unmating. The Milli-Grid single-row connectors employ a shrouded single-row design that provides greater terminal protection and space savings. These connectors incorporate an array of gold and tin plating options and an optional retention peg for SMT termination. Molex Milli-Grid single-row connectors are available with a choice of 2.6mm, 3.6mm, and 4.6mm solder tail lengths.

Features

  • Shrouded single-row design
  • Integral positive lock
  • An array of gold and tin plating options
  • Retention peg for SMT termination (optional)

Applications

  • Data Communications
    • High-end computing (servers)
    • Personal computers
  • Telecommunications/Networking
    • Infrastructure
  • Consumer/Home Appliances
    • Refrigerators
    • Washing machines 
Publicerad: 2016-08-18 | Uppdaterad: 2022-03-11