Molex MicroClasp Discrete Wire Cable Assemblies
Molex MicroClasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. MicroClasp Cable Assemblies are capable of carrying a maximum 3.0A of current with a 2.00mm pitch providing space savings with easy mating/unmating. These cable assemblies use UL 1061 discrete wires and pin-to-pin mapping from receptacle to PCB header that provides ready-to-use plug-and-play connections. Molex MicroClasp Discrete Wire Cable Assemblies meet 2011/65/EU RoHS compliance requirements.Features
- MicroClasp Cable Assembly capable of carrying a maximum 3.0A of current with 2.00mm pitch
- Assembled in ISO/TS16949-certified facilities
- Pin-to-pin mapping from receptacle to PCB header
- UL 1061 discrete wires
- Meets 2011/65/EU RoHS Compliance
- Low halogen
Applications
- Consumer
- Fitness equipment
- Home entertainment systems
- Home appliances
- Home office
- Home security systems
- Portable electronic devices
- Gaming consoles
- Mobile devices
- Commercial vehicles
- Industrial (process controls)
- Medical (patient monitors)
Specifications
- 3.0A maximum current
- 30-cycle durability
- -25°C to +85°C operating temperature range
- Nylon housing
- Tin-plated Copper Nickel Silicon contacts
- 2 to 8 positions
- 50mm to 600m cable length range
Publicerad: 2017-03-10
| Uppdaterad: 2022-07-06