Molex Micro-Fit Overmolded Cable Assemblies
Molex Micro-Fit Overmolded Cable Assemblies are double-ended, overmolded assemblies with strain reliefs available in multiple circuit sizes and cable lengths for rugged signal connections. The overmolded strain relief reduces mechanical stress on wires and terminals. The Micro-Fit cable assemblies can carry 8.5A of current, making them ideal for many signal and power applications. They are set in fully polarized housings to prohibit accidental mismating and feature positive latching on the housings to prevent accidental disconnects. Molex Micro-Fit Overmolded Cable Assemblies also feature a locking tang on the terminals to secure them in the housings.Features
- Custom and off-the-shelf assemblies available
- Capable of carrying 5.0A of current
- Polarized mating geometry
- Positive latching on housings
- Locking tang on terminals
- Overmolded strain relief
Applications
- Consumer
- Office equipment
- Fan tray assemblies
- Gaming and vending
- Data/Computing
- Personal computers
- Computers, work stations, and servers
Specifications
- Electrical
- 300VAC/DC maximum voltage rating
- 5.0A maximum current
- 10mΩ maximum contact resistance
- 1000VAC dielectric withstanding voltage
- 10MΩ minimum insulation resistance
- Mechanical
- 14.7N maximum insertion force to the PCB
- 24.5N minimum retention force
- 8.0N maximum mating force per circuit
- 3.7N minimum unmating force per circuit
- 57.8N minimum wire pull-out force
- 30 cycle durability
- -20°C to +80°C operating temperature range
- 2 to 10 circuits
- 0.5m to 5.0m in length
- Materials
- UL 94V-0 flammability rating
- Black nylon housing
- Phosphor bronze terminals
- Tin plating
- Black UL2464 wire/cable, +80°C, 20AWG, 300V
- Blck PVC overmolding resin
Publicerad: 2010-10-29
| Uppdaterad: 2025-03-03