Molex ISM / DSRC External Antennas

Molex ISM / DSRC External Antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf, 5.9GHz devices include Industrial, Scientific, Medical / Dedicated Short-Range Communications (ISM / DSRC) hinged external antennas as well as a Multiple Input, Multiple Output (MIMO) external antenna. The antennas are available in various configurations for design flexibility. The hinged antennas with an SMA or RP-SMA male connector measure 108.4mm x 9.35mm when straight and 87.8mm x 9.35mm when folded. The MIMO version offers a 77mm diameter and 3m cables with SMA connectors.

Molex ISM / DSRC External Antennas feature linear polarization, an omnidirectional radiation pattern, and an operating temperature range of -40°C to +85°C. Ideal application industries include connected homes, the Internet of Things (IoT), data center solutions, telecommunications/networking, and commercial vehicles.

Features

  • Off-the-shelf antennas
  • Supports ISM/DSRC 5.9GHz technologies
  • High RF performance
  • Linear polarization
  • Omnidirectional radiation pattern
  • -40°C to +85°C operating temperature range
  • Available in various configurations for design flexibility
  • Hinged version
    • SMA or RP-SMA male connector
    • Measures 108.4mm x 9.35mm when straight and 87.8mm x 9.35mm when folded
  • MIMO version
    • 77mm diameter
    • 3m cables with SMA connectors

Applications

  • Connected homes
    • Security and surveillance
    • Home automation
    • Home streaming
    • Entertainment
    • Smart appliances
    • Energy and utilities
  • Telecommunications/networking
  • IoT
    • Connected mobility
    • Connected homes
  • Data center solutions
    • Wireless infrastructure
  • Commercial vehicles
    • Networking
    • Smart transportation
Publicerad: 2020-04-09 | Uppdaterad: 2024-08-07