Molex iGrid Connectors

Molex iGrid Wire-to-Board Dual-Row Connectors offer a compact design and anti-tangle internal lock for applications requiring good mating retention. The unique inner-lock of iGrid prevents the wire from getting tangled in the latch, compared to outer-lock types where such damage can occur. The inner lock also provides space savings, an audible click, and a robust design to withstand rugged handling. iGrid connectors are available in 28AWG to 22AWG in both straight and right-angle designs with 10 to 40 circuits.

Features

  • Compact design
  • Fully shrouded headers
  • Multiple color options
  • Polarization between housing and terminal
  • Internal positive lock

Applications

  • Datacom
    • Servers
    • Printers
    • ATMs
  • Consumer
    • Home appliances
    • Gaming machines
    • Infotainment
  • Industrial
    • Power controllers
    • HVAC equipment
  • Automotive
    • Lighting
    • Safety systems
Publicerad: 2008-02-26 | Uppdaterad: 2024-02-02