Molex EXTreme EnergetiC High-Current Connector System
Molex EXTreme EnergetiC High-Current Connector System delivers up to 100A current per blade and is ideal for next-generation computing applications. Its low-power-loss interface design optimizes power savings. The 2.00mm x 1.65mm pitch signal spacing frees up real estate for space-constrained applications. The Molex EXTreme EnergetiC High-Current Connector System includes modular split blades rated up to 63VAC or 63VDC and bay-to-bay rated up to 320VAC or 320VDC.
Features
- Low-power-loss interface design
- Non-modular and modular power blades rated up to 100A per blade bay at a +30°C T-rise
- 2mm x 1.65mm pitch signal spacing
- Modular split blades rated up to 63VAC or 63VDC; bay-to-bay rated up to 320VAC or 320VDC
- Multiple mating levels available on power and signal contacts
- Modular, dovetail construction
- Modular version offers isolated contacts with dielectric LCP plastic (each power split-blade terminal carries a 50A current rating at +30°C T-rise)
- Available with 1- and 6-power bay blades and end-mount guidance; modular design offers 10- to 60-circuit signal bays
Applications
- Data / computing
- 1U / 2U servers
- Power distribution circuit boards
- Storage
- High-end computers
- Industrial
- Power supplies
- Uninterruptible power supplies (UPS) / battery storage
- Telecommunications / networking
- Servers
- Storage
- Routers
Specifications
- 600VAC or 600VDC maximum voltage
- 100A per circuit maximum current
- 200 cycles durability
- Contact resistance
- 0.35mΩ initial (including bulk) power
- 20mΩ initial signal
Publicerad: 2020-01-20
| Uppdaterad: 2025-11-25