Molex CP-4.5 Wire-to-Wire Connectors

Molex CP-4.5 Wire-to-Wire Connectors combine superior locking with fool-proof keyed, color-coded, and polarized mating. Molex CP-4.5 Wire-to-Wire Connectors feature a positive-lock latch design, eliminating incomplete mating and interlocking of plug and receptacle. The series also has a positive inertia lock, delivering an audible mating click, latch protection, and secure terminal and mating retention. An integral beam supports both ends of the connector housing to prevent wire-snagging, and polarization keys on housing ribs prevent mis-mating. The wide spectrum of housing colors provides quick identification of mating combinations. CP-4.5 is ideal for various consumer, industrial, and power applications.

Features

  • Positive-lock latch design
    • Eliminates incomplete mating and interlocking of plug and receptacle
  • Positive inertia lock
    • Delivers an audible mating click, latch protection, and secure terminal and mating retention
  • Raised housing block on the adjacent sides
    • Prevents snagging of wires under the latch during harness manufacturing and storage
  • Glow-wire capable, meeting global safety standards
  • Halogen-free
  • Integral beam
    • Supports both ends of the connector housing to prevent wire-snagging
  • Polarization keys on housing ribs
    • Prevents mis-mating, which can cause electrical shorting
  • Wide spectrum of housing colors
    • Allows quick identification of mating combinations for assembly and repair purposes

Applications

  • Industrial/industrial automation
    • Heating, ventilation, and air-conditioning (HVAC) systems
    • Copiers
    • Vending machines
    • Power
      • Power supplies
      • Uninterruptible power supplies (UPS)
    • Wire-to-device
  • Consumer
    • Washing machines
    • Water heaters
    • Air conditioners

Specifications

  • 600VAC (RMS) / 600VDC maximum voltage
  • 2A to 10A maximum current
  • 5mΩ maximum low-level contact resistance
  • 1500VAC no breakdown dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • 30 cycles maximum durability
  • -40°C to +120°C operating temperature range

Videos

Publicerad: 2020-04-22 | Uppdaterad: 2025-01-07