Molex CP-2.5 Mini Connector System

Molex CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets the industry requirements of consumer and industrial applications. Molex CP-2.5 Mini Connectors provide a space-saving 2.5mm pitch design. Interia lock ensures wires are fully inserted, while terminal position assurance (TPA) ensures complete, low-insertion-force locking. The series offers 250VAC maximum voltage, 3A maximum current, and a -40°C to +85°C operating temperature range.

Features

  • 2.5mm pitch design
    • Provides space savings
  • Terminal position assurance (TPA)
    • Ensures wires are fully inserted
  • Interia lock on receptacle housing
    • Ensures complete, low-insertion-force locking
    • Provides a tactile and audible "click" feedback

Applications

  • Industrial/industrial automation
    • HVAC
    • Copiers
    • Vending machines
  • Consumer/home appliances
    • White goods
    • Water heaters

Specifications

  • 250VAC maximum voltage
  • 3A maximum current
  • 20mΩ maximum low-level contact resistance
  • 1KVAC dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • 30 cycles maximum durability
  • -40°C to +85°C operating temperature range
Publicerad: 2020-09-09 | Uppdaterad: 2024-08-06