Molex ConnTAK50 Connector System
Molex ConnTAK50 Connector System features a versatile, 1.80mm pitch, both single- and dual-row versions, and the Arbeitskreis (AK) interface. This connector system offers two configurations in a small package, supporting design flexibility and space-constrained applications. The dual-row connectors have four to 22 circuits, while the dual-row receptacles feature both a side latch and connector position assurance (PCA) mechanism for a reliable connection. Molex ConnTAK50 Connector System is ideal for in-vehicle switches, camera modules, BLUETOOTH®, seat/mirror control, and battery management systems (BMS).
Features
- 1.80mm pitch
- Arbeitskreis (AK) connector interface
- Dual-row connectors with 4 to 22 contacts
- Side latch and CPA mechanism
- Up to 6.0A current
- Right-angle and vertical headers available
- 4 polarization and color-keying options
- Wire dress cover available
- -40°C to +105°C operating temperature range
Applications
- In-vehicle switches
- Seat/mirror control
- Camera modules
- BMS
- Lighting
- Bluetooth
- HVAC
EV Application Examples
Accessory
Publicerad: 2022-12-06
| Uppdaterad: 2026-01-22